LED Panel Indicator Green, Red Clear 60° 12V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44W-LRG12H-CWO

DigiKey Part Number
44W-LRG12H-CWO-ND
Manufacturer
Manufacturer Product Number
44W-LRG12H-CWO
Description
LED PNL IND GRN/RED CLR 8.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 60° 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
8.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
40mcd Green, 90mcd Red
Wavelength - Peak
565nm Green, 660nm Red
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$133.19000$133.19
25$96.03680$2,400.92
100$86.92260$8,692.26
500$79.52888$39,764.44
1,000$77.13189$77,131.89
Manufacturers Standard Package