
44-RAG12H-CWO | |
|---|---|
DigiKey Part Number | 44-RAG12H-CWO-ND |
Manufacturer | |
Manufacturer Product Number | 44-RAG12H-CWO |
Description | LED PNL IND AMB/GRN/RED CLR 8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Green, Red Clear 60° 12V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber, Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 6mcd Amber, 6mcd Green, 6mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.77000 | $114.77 |
| 25 | $82.52080 | $2,063.02 |
| 100 | $74.60110 | $7,460.11 |
| 500 | $68.17400 | $34,087.00 |
| 1,000 | $66.09042 | $66,090.42 |

