
44-NKR12H-CRO | |
|---|---|
DigiKey Part Number | 44-NKR12H-CRO-ND |
Manufacturer | |
Manufacturer Product Number | 44-NKR12H-CRO |
Description | LED PNL IND RED CLEAR 8.50MM PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 15° 12V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3600mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 15° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.21000 | $125.21 |
| 25 | $89.90720 | $2,247.68 |
| 100 | $81.24490 | $8,124.49 |
| 500 | $74.21812 | $37,109.06 |
| 1,000 | $71.93977 | $71,939.77 |

