
4300F5LC | |
|---|---|
DigiKey Part Number | L71531-ND |
Manufacturer | |
Manufacturer Product Number | 4300F5LC |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.73300 | $67.33 |
| 100 | $4.98220 | $498.22 |
| 500 | $4.20118 | $2,100.59 |
| 1,000 | $3.94533 | $3,945.33 |
| 2,000 | $3.72833 | $7,456.66 |
| 5,000 | $3.49138 | $17,456.90 |
| 10,000 | $3.34370 | $33,437.00 |
| 25,000 | $3.18281 | $79,570.25 |

