
41W-NKR28H-CRO | |
---|---|
DigiKey Part Number | 41W-NKR28H-CRO-ND |
Manufacturer | |
Manufacturer Product Number | 41W-NKR28H-CRO |
Description | LED PNL IND RED CLEAR 7.11MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 15° 28V 16.5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 28V | |
Current | 16.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3600mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.73000 | $107.73 |
25 | $77.25880 | $1,931.47 |
100 | $66.06080 | $6,606.08 |
500 | $61.49414 | $30,747.07 |
1,000 | $58.58828 | $58,588.28 |