
41W-NKG120-CGO | |
|---|---|
DigiKey Part Number | 41W-NKG120-CGO-ND |
Manufacturer | |
Manufacturer Product Number | 41W-NKG120-CGO |
Description | LED PNL IND GRN CLR 7.11MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 15° 120V 3.5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 3.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10000mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.59000 | $146.59 |
| 25 | $106.36960 | $2,659.24 |
| 100 | $96.50560 | $9,650.56 |
| 500 | $88.50724 | $44,253.62 |


