LED Panel Indicator Amber Clear 15° 28V 16.5mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41-NKA28H-CAO

DigiKey Part Number
41-NKA28H-CAO-ND
Manufacturer
Manufacturer Product Number
41-NKA28H-CAO
Description
LED PNL IND AMB CLEAR 7.11MM PC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Clear 15° 28V 16.5mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Clear
Ratings
DC
Voltage
28V
Current
16.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
3600mcd
Wavelength - Peak
592nm
Viewing Angle
15°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$58.41210$5,841.21