
32 | |
---|---|
DigiKey Part Number | CM32-ND |
Manufacturer | |
Manufacturer Product Number | 32 |
Description | LAMP INCAND RT-1 SUB MIDGET 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 Sub-Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.13 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Sub-Midget Flange |