
2SB-NWR24H | |
---|---|
DigiKey Part Number | 2SB-NWR24H-ND |
Manufacturer | |
Manufacturer Product Number | 2SB-NWR24H |
Description | LED T-2 ANSI NO.2 24VDC SLIDE CL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Telephone Slide Standard 24V T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Telephone Slide Standard | |
Color | Red | |
Millicandela Rating | 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.87000 | $187.87 |
10 | $149.85900 | $1,498.59 |
100 | $127.84440 | $12,784.44 |
500 | $112.38182 | $56,190.91 |