
24PSB- | |
|---|---|
DigiKey Part Number | 24PSB--ND |
Manufacturer | |
Manufacturer Product Number | 24PSB- |
Description | LAMP INCAND T-2 TELE SLIDE 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 3000.0 |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Not For New Designs | Lens Size T-2 |
Type Incandescent | Lead Style Telephone Slide Base Type 5 Standard |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $16.29500 | $162.95 |
| 100 | $12.59780 | $1,259.78 |
| 500 | $10.97258 | $5,486.29 |
| 1,000 | $10.44320 | $10,443.20 |
| 2,000 | $9.99488 | $19,989.76 |
| 5,000 | $9.50632 | $47,531.60 |


