
192A0255 | |
---|---|
DigiKey Part Number | 192A0255-ND |
Manufacturer | |
Manufacturer Product Number | 192A0255 |
Description | INDICATOR 12V 14MM PROMINENT GRN |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V 20mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - |