T-3 1/4 MINI BAYONET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1891

DigiKey Part Number
CM1891-ND
Manufacturer
Manufacturer Product Number
1891
Description
LAMP INCAND RT-3.25 MIN BAYO 14V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Miniature Bayonet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
2.0
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.06000$22.06
10$16.00300$160.03
100$12.38180$1,238.18
500$10.78852$5,394.26
1,000$10.26942$10,269.42
2,000$9.82975$19,659.50
5,000$9.01371$45,068.55
10,000$8.39447$83,944.70
Manufacturers Standard Package