Incandescent Lamp Clear 24V Round with Domed Top RG-3 1/2 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1450

DigiKey Part Number
CM1450-ND
Manufacturer
Manufacturer Product Number
1450
Description
LAMP INCAND RG-3.5 MIN BAYO 24V
Customer Reference
Detailed Description
Incandescent Lamp Clear 24V Round with Domed Top RG-3 1/2 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
24V
MSCP (Mean Spherical Candle Power)
0.23
Lens Style
Round with Domed Top
Lens Size
RG-3 1/2
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$21.54000$21.54
10$15.59600$155.96
100$12.03710$1,203.71
500$10.46976$5,234.88
1,000$9.95911$9,959.11
2,000$9.52658$19,053.16
5,000$9.05526$45,276.30
Manufacturers Standard Package