
1092QC2-28V | |
---|---|
DigiKey Part Number | 28-1092QC2-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1092QC2-28V |
Description | PMI RND .5" LED CLR HI-HAT 28V T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Clear Clear 28V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Clear | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 28V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 7000mcd | |
Wavelength - Peak | 468nm | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.84000 | $53.84 |
10 | $40.23800 | $402.38 |
100 | $29.84260 | $2,984.26 |
500 | $28.23642 | $14,118.21 |
1,000 | $27.05834 | $27,058.34 |
2,000 | $26.41694 | $52,833.88 |