
1092QM6-28V | |
---|---|
DigiKey Part Number | 1092QM6-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1092QM6-28V |
Description | LED PNL IND BLUE CLR QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 28V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QM6-28V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 28V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.99000 | $54.99 |
10 | $41.44000 | $414.40 |
100 | $33.49350 | $3,349.35 |
500 | $26.44990 | $13,224.95 |
1,000 | $26.21126 | $26,211.26 |
2,000 | $26.07935 | $52,158.70 |