
1092M5-125VAC | |
---|---|
DigiKey Part Number | 1092M5-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092M5-125VAC |
Description | LED PANEL INDICATOR GREEN 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092M5-125VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 12000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.13000 | $50.13 |
10 | $34.40200 | $344.02 |
100 | $27.34260 | $2,734.26 |
500 | $25.42848 | $12,714.24 |
1,000 | $23.33015 | $23,330.15 |
2,000 | $23.20971 | $46,419.42 |