LED Panel Indicator Red Diffused 12V 25mA Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092M1-12V

DigiKey Part Number
1092M1-12V-ND
Manufacturer
Manufacturer Product Number
1092M1-12V
Description
LED PNL IND RED DIFF WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 25mA Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
1092M1-12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
13000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.26000$60.26
10$45.35000$453.50
100$36.58900$3,658.90
500$32.76218$16,381.09
1,000$31.51926$31,519.26
2,000$30.46831$60,936.62
Manufacturers Standard Package