
1090QC5-28V | |
|---|---|
DigiKey Part Number | 1090QC5-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1090QC5-28V |
Description | INCAN PNL IND GREEN QUICK CON |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green 28V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1090QC5-28V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.81000 | $93.81 |
| 10 | $72.03700 | $720.37 |
| 100 | $59.31240 | $5,931.24 |
| 500 | $53.77452 | $26,887.26 |
| 1,000 | $51.97789 | $51,977.89 |





