1090QA1-28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1090QA1-28V

DigiKey Part Number
1090QA1-28V-ND
Manufacturer
Manufacturer Product Number
1090QA1-28V
Description
INCAN PNL IND RED QUICK CON
Customer Reference
Detailed Description
Incandescent Panel Indicator Red 28V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
1090QA1-28V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$79.77000$79.77
10$61.18800$611.88
100$47.81060$4,781.06
500$42.42016$21,210.08
1,000$39.51360$39,513.60
Manufacturers Standard Package