Neon Panel Indicator Red 208V ~ 250V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1031D1

DigiKey Part Number
1031D1-ND
Manufacturer
Manufacturer Product Number
1031D1
Description
NEON PNL IND RED WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Red 208V ~ 250V Wire Leads - 4.6" (116.84mm)
EDA/CAD Models
1031D1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
208V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$67.58000$67.58
10$51.14600$511.46
100$41.48650$4,148.65
500$37.27200$18,636.00
1,000$35.90354$35,903.54
2,000$34.74640$69,492.80
Manufacturers Standard Package