Diode 1200 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM

VS-E7FX0212-M3/I

DigiKey Part Number
112-VS-E7FX0212-M3/ITR-ND - Tape & Reel (TR)
112-VS-E7FX0212-M3/ICT-ND - Cut Tape (CT)
112-VS-E7FX0212-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-E7FX0212-M3/I
Description
DIODE STANDARD 1200V 2A DO219AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
VS-E7FX0212-M3/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 1200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.90200$29.02
100$1.84330$184.33
500$1.38614$693.07
1,000$1.23849$1,238.49
2,000$1.11402$2,228.04
5,000$0.97915$4,895.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.19117$11,911.70
20,000$1.10326$22,065.20
30,000$1.05849$31,754.70
50,000$1.00819$50,409.50
70,000$0.97841$68,488.70
Manufacturers Standard Package