
VCAN33A2-03SHE3A18 | |
---|---|
DigiKey Part Number | 112-VCAN33A2-03SHE3A18TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay |
Manufacturer Product Number | VCAN33A2-03SHE3A18 |
Description | TVS DIODE 33VWM 56VC SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 2.7A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.59193 | $5,919.30 |
20,000 | $0.54236 | $10,847.20 |
30,000 | $0.51710 | $15,513.00 |
50,000 | $0.48871 | $24,435.50 |
70,000 | $0.47190 | $33,033.00 |
100,000 | $0.45556 | $45,556.00 |