2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3N22HM3/I

DigiKey Part Number
112-V3N22HM3/ITR-ND - Tape & Reel (TR)
112-V3N22HM3/ICT-ND - Cut Tape (CT)
112-V3N22HM3/IDKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
V3N22HM3/I
Description
DIODE SCHOTTK 200V 1.6A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.6A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.14500$31.45
100$2.21280$221.28
500$1.67884$839.42
1,000$1.46250$1,462.50
2,000$1.36158$2,723.16
5,000$1.20449$6,022.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.98110$13,735.40
28,000$0.95697$26,795.16
Manufacturers Standard Package