


V15P103-M3/I | |
---|---|
DigiKey Part Number | 112-V15P103-M3/ITR-ND - Tape & Reel (TR) 112-V15P103-M3/ICT-ND - Cut Tape (CT) 112-V15P103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | V15P103-M3/I |
Description | DIODE SCHOTTKY 100V 4.3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4.3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 2350pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $6.78300 | $67.83 |
100 | $5.36480 | $536.48 |
500 | $4.21248 | $2,106.24 |
1,000 | $3.84155 | $3,841.55 |
2,000 | $3.70794 | $7,415.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $3.18652 | $20,712.38 |
13,000 | $3.02938 | $39,381.94 |