
TV0404CT-50R0GN-91TR | |
---|---|
DigiKey Part Number | 4353-TV0404CT-50R0GN-91TRCT-ND - Cut Tape (CT) 4353-TV0404CT-50R0GN-91TRDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | TV0404CT-50R0GN-91TR |
Description | RES 50 OHM 2% 1/4W 0404 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.25W, 1/4W Chip Resistor 0404 (1010 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $24.14000 | $241.40 |
25 | $22.23520 | $555.88 |
50 | $21.13180 | $1,056.59 |