TV0404-2Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV0404CT-50R0JN-2QTR

DigiKey Part Number
4353-TV0404CT-50R0JN-2QTRCT-ND - Cut Tape (CT)
4353-TV0404CT-50R0JN-2QTRDKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
TV0404CT-50R0JN-2QTR
Description
RES 50 OHM 5% 1W 0404
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 1W Chip Resistor 0404 (1010 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0404 (1010 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.18000$53.18
10$42.39500$423.95
25$38.80240$970.06
50$37.28100$1,864.05
* All Digi-Reel orders will add a $55.00 reeling fee.