
TV0404CT-50R0GN-2QTR | |
---|---|
DigiKey Part Number | 4353-TV0404CT-50R0GN-2QTRCT-ND - Cut Tape (CT) 4353-TV0404CT-50R0GN-2QTRDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | TV0404CT-50R0GN-2QTR |
Description | RES 50 OHM 2% 1W 0404 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 1W Chip Resistor 0404 (1010 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.88000 | $56.88 |
10 | $47.08700 | $470.87 |
25 | $41.90080 | $1,047.52 |
50 | $40.55580 | $2,027.79 |