
TE085120BJ16236BJ1 | |
|---|---|
DigiKey Part Number | TE085120BJ16236BJ1-ND |
Manufacturer | |
Manufacturer Product Number | TE085120BJ16236BJ1 |
Description | CAP CER 1600PF 15KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±10% 15000V (15kV) Ceramic Capacitor Nonstandard, Tabbed |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Nonstandard, Tabbed |
Capacitance | Height - Seated (Max) 3.701" (94.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $22,158.87500 | $44,317.75 |

