


T54EE337M016ESA025 | |
|---|---|
DigiKey Part Number | 718-2563-2-ND - Tape & Reel (TR) 718-2563-1-ND - Cut Tape (CT) 718-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE337M016ESA025 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE337M016ESA025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.11000 | $145.11 |
| 10 | $114.19700 | $1,141.97 |
| 50 | $101.82500 | $5,091.25 |
| 100 | $98.99590 | $9,899.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $92.23885 | $36,895.54 |
| 800 | $90.09860 | $72,078.88 |



