


T54EE157M030ESA150 | |
---|---|
DigiKey Part Number | 718-2559-2-ND - Tape & Reel (TR) 718-2559-1-ND - Cut Tape (CT) 718-2559-6-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | T54EE157M030ESA150 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE157M030ESA150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.15000 | $137.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $71.46610 | $28,586.44 |