


T54EE156M063ESA100 | |
---|---|
DigiKey Part Number | 718-2557-2-ND - Tape & Reel (TR) 718-2557-1-ND - Cut Tape (CT) 718-2557-6-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | T54EE156M063ESA100 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE156M063ESA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $71.46610 | $28,586.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.16000 | $136.16 |
10 | $100.50400 | $1,005.04 |
50 | $84.84720 | $4,242.36 |
100 | $79.68000 | $7,968.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.24000 | $136.24 |
10 | $98.45500 | $984.55 |
50 | $83.10860 | $4,155.43 |
100 | $78.30690 | $7,830.69 |