
T52E5476M035C0070 | |
---|---|
DigiKey Part Number | 718-2222-2-ND - Tape & Reel (TR) 718-2222-1-ND - Cut Tape (CT) 718-2222-6-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | T52E5476M035C0070 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52E5476M035C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E5 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.47000 | $22.47 |
10 | $15.50900 | $155.09 |
50 | $12.75640 | $637.82 |
100 | $11.90430 | $1,190.43 |
500 | $10.46468 | $5,232.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $9.91524 | $11,898.29 |
2,400 | $9.56648 | $22,959.55 |
3,600 | $9.39164 | $33,809.90 |
6,000 | $9.19786 | $55,187.16 |
8,400 | $9.08457 | $76,310.39 |