
T52E5476M025C0055 | |
---|---|
DigiKey Part Number | 718-T52E5476M025C0055TR-ND - Tape & Reel (TR) 718-T52E5476M025C0055CT-ND - Cut Tape (CT) 718-T52E5476M025C0055DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | T52E5476M025C0055 |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52E5476M025C0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E5 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.98000 | $21.98 |
10 | $15.19600 | $151.96 |
50 | $12.48300 | $624.15 |
100 | $11.64500 | $1,164.50 |
500 | $10.22826 | $5,114.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $9.68763 | $11,625.16 |
2,400 | $9.34438 | $22,426.51 |
3,600 | $9.17235 | $33,020.46 |
6,000 | $8.98174 | $53,890.44 |
8,400 | $8.87022 | $74,509.85 |