510 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070C5100FBP00

DigiKey Part Number
749-SMM02070C5100FBP00TR-ND - Tape & Reel (TR)
749-SMM02070C5100FBP00CT-ND - Cut Tape (CT)
749-SMM02070C5100FBP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C5100FBP00
Description
SMM0207 50 510R 1% BP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.90700$19.07
25$1.61480$40.37
50$1.43060$71.53
100$1.27350$127.35
250$1.10068$275.17
500$0.99266$496.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.85339$1,280.09
3,000$0.78230$2,346.90
4,500$0.74578$3,356.01
7,500$0.70447$5,283.53
10,500$0.67986$7,138.53
15,000$0.65580$9,837.00
Manufacturers Standard Package