
SMM02070C3902FBP00 | |
---|---|
DigiKey Part Number | 749-SMM02070C3902FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C3902FBP00CT-ND - Cut Tape (CT) 749-SMM02070C3902FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C3902FBP00 |
Description | SMM0207 50 39K 1% BP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.87200 | $18.72 |
25 | $1.58320 | $39.58 |
50 | $1.40080 | $70.04 |
100 | $1.24640 | $124.64 |
250 | $1.07760 | $269.40 |
500 | $0.97186 | $485.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.83555 | $1,253.33 |
3,000 | $0.76598 | $2,297.94 |
4,500 | $0.73023 | $3,286.04 |
7,500 | $0.68978 | $5,173.35 |
10,500 | $0.66567 | $6,989.53 |
15,000 | $0.64212 | $9,631.80 |
18,000 | $0.63082 | $11,354.76 |
36,000 | $0.59205 | $21,313.80 |
37,500 | $0.58995 | $22,123.12 |