SMM02070C1508FBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02070C1508FBP00
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C1508FBP00

DigiKey Part Number
749-1143-2-ND - Tape & Reel (TR)
749-1143-1-ND - Cut Tape (CT)
749-1143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C1508FBP00
Description
RES SMD 1.5 OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C1508FBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.55400$25.54
25$2.17000$54.25
50$1.92540$96.27
100$1.71900$171.90
250$1.49204$373.01
500$1.34958$674.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.16656$1,749.84
3,000$1.07309$3,219.27
4,500$1.02509$4,612.91
7,500$0.97077$7,280.78
10,500$0.93841$9,853.31
15,000$0.90679$13,601.85
18,000$0.89163$16,049.34
36,000$0.83957$30,224.52
37,500$0.83676$31,378.50
Manufacturers Standard Package