SMM02070C1808FBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02070C1808FBP00
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C1808FBP00

DigiKey Part Number
749-2005-2-ND - Tape & Reel (TR)
749-2005-1-ND - Cut Tape (CT)
749-2005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C1808FBP00
Description
RES SMD 1.8 OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C1808FBP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.57000$25.70
25$2.18400$54.60
50$1.93780$96.89
100$1.73010$173.01
250$1.50164$375.41
500$1.35826$679.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.17407$1,761.11
3,000$1.07999$3,239.97
4,500$1.03168$4,642.56
7,500$0.97702$7,327.65
10,500$0.94445$9,916.73
15,000$0.91263$13,689.45
18,000$0.89737$16,152.66
36,000$0.84498$30,419.28
37,500$0.84214$31,580.25
Manufacturers Standard Package