SMM02040D8202CB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.83825
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.10083
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.76702
Datasheet
82 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D8202CB100

DigiKey Part Number
749-SMM02040D8202CB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040D8202CB100
Description
SMM0204 25 82K 0,25% B1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040D8202BB100Vishay0749-SMM02040D8202BB100TR-ND$1.83825Parametric Equivalent
SMM02040D8202CB300Vishay0749-SMM02040D8202CB300TR-ND$1.10083Parametric Equivalent
SMM02040E8202BB300Vishay0749-SMM02040E8202BB300TR-ND$1.76702Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.65211$1,652.11
Manufacturers Standard Package