75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D7502BB300

DigiKey Part Number
749-SMM02040D7502BB300TR-ND - Tape & Reel (TR)
749-SMM02040D7502BB300CT-ND - Cut Tape (CT)
749-SMM02040D7502BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D7502BB300
Description
SMM0204 25 75K 0.1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,189
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.33800$33.38
25$2.83800$70.95
50$2.52400$126.20
100$2.25680$225.68
250$1.96492$491.23
500$1.78192$890.96
1,000$1.62629$1,626.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42618$4,278.54
6,000$1.32407$7,944.42
9,000$1.27162$11,444.58
15,000$1.21229$18,184.35
21,000$1.17695$24,715.95
30,000$1.14241$34,272.30
Manufacturers Standard Package