



SMM02040D6811BB300 | |
---|---|
DigiKey Part Number | 749-1999-2-ND - Tape & Reel (TR) 749-1999-1-ND - Cut Tape (CT) 749-1999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D6811BB300 |
Description | RES 6.81KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D6811BB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.26800 | $32.68 |
25 | $2.77880 | $69.47 |
50 | $2.47160 | $123.58 |
100 | $2.21040 | $221.04 |
250 | $1.92400 | $481.00 |
500 | $1.74468 | $872.34 |
1,000 | $1.59236 | $1,592.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39642 | $4,189.26 |
6,000 | $1.29644 | $7,778.64 |
9,000 | $1.24509 | $11,205.81 |
15,000 | $1.18701 | $17,805.15 |
21,000 | $1.15240 | $24,200.40 |
30,000 | $1.11858 | $33,557.40 |
36,000 | $1.10237 | $39,685.32 |
72,000 | $1.06743 | $76,854.96 |