Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM02040D5762CB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D5762CB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040D5762CB300 |
Description | SMM0204 25 57K6 0,25% B3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02040E5762BB300 | Vishay | 0 | 749-SMM02040E5762BB300TR-ND | $1.76702 | Parametric Equivalent |
| SMM02040E5762CB000 | Vishay | 0 | 749-SMM02040E5762CB000TR-ND | $1.14315 | Parametric Equivalent |
| SMM02040E5762CB300 | Vishay | 0 | 749-SMM02040E5762CB300TR-ND | $1.21284 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10083 | $3,302.49 |


