SMM02040C1104FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D1210BB300

DigiKey Part Number
749-SMM02040D1210BB300TR-ND - Tape & Reel (TR)
749-SMM02040D1210BB300CT-ND - Cut Tape (CT)
749-SMM02040D1210BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D1210BB300
Description
SMM0204 25 121R 0,1% B3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.26800$32.68
25$2.77880$69.47
50$2.47160$123.58
100$2.21040$221.04
250$1.92400$481.00
500$1.74468$872.34
1,000$1.59236$1,592.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.39642$4,189.26
6,000$1.29644$7,778.64
9,000$1.24509$11,205.81
15,000$1.18701$17,805.15
21,000$1.15240$24,200.40
30,000$1.11858$33,557.40
36,000$1.10237$39,685.32
72,000$1.06743$76,854.96
Manufacturers Standard Package