SMM02040C8879FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.54805
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.23250
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.67260
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.22088
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.10083
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.21284
Datasheet
88.7 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C8879FB300

DigiKey Part Number
749-SMM02040C8879FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C8879FB300
Description
SMM0204 50 88R7 1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
88.7 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C8879DB300Vishay0749-MMA02040C8879DB300TR-ND$0.54805Parametric Equivalent
MMA02040C8879FB000Vishay0749-MMA02040C8879FB000TR-ND$0.23250Parametric Equivalent
MMA02040D8879FB300Vishay0749-MMA02040D8879FB300TR-ND$0.67260Parametric Equivalent
SMM02040C8879FB000Vishay0749-SMM02040C8879FB000TR-ND$0.22088Parametric Equivalent
SMM02040D8879CB300Vishay0749-SMM02040D8879CB300TR-ND$1.10083Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26032$780.96
Manufacturers Standard Package