



SMM02040C7501FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C7501FB000TR-ND - Tape & Reel (TR) 749-SMM02040C7501FB000CT-ND - Cut Tape (CT) 749-SMM02040C7501FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C7501FB000 |
Description | RES 7.5K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C7501FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.69080 | $17.27 |
| 50 | $0.60840 | $30.42 |
| 100 | $0.53770 | $53.77 |
| 250 | $0.46008 | $115.02 |
| 500 | $0.41140 | $205.70 |
| 1,000 | $0.37013 | $370.13 |
| 5,000 | $0.29658 | $1,482.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27251 | $2,725.10 |
| 20,000 | $0.25205 | $5,041.00 |
| 30,000 | $0.24155 | $7,246.50 |
| 50,000 | $0.22966 | $11,483.00 |
| 70,000 | $0.22258 | $15,580.60 |
| 100,000 | $0.21566 | $21,566.00 |

