
MMU01020C1821FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1821FB300TR-ND - Tape & Reel (TR) 749-MMU01020C1821FB300CT-ND - Cut Tape (CT) 749-MMU01020C1821FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1821FB300 |
Description | MMU 0102-50 1% BL 1K82 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.06240 | $26.56 |
| 50 | $0.93720 | $46.86 |
| 100 | $0.83200 | $83.20 |
| 250 | $0.71560 | $178.90 |
| 500 | $0.64276 | $321.38 |
| 1,000 | $0.58068 | $580.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50088 | $1,502.64 |
| 6,000 | $0.46013 | $2,760.78 |
| 9,000 | $0.43919 | $3,952.71 |
| 15,000 | $0.41550 | $6,232.50 |
| 21,000 | $0.40139 | $8,429.19 |
| 30,000 | $0.38760 | $11,628.00 |

