



SMM02040C6810FB300 | |
|---|---|
DigiKey Part Number | 749-1245-2-ND - Tape & Reel (TR) 749-1245-1-ND - Cut Tape (CT) 749-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C6810FB300 |
Description | RES 681 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C6810FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.69080 | $17.27 |
| 50 | $0.60840 | $30.42 |
| 100 | $0.53770 | $53.77 |
| 250 | $0.46008 | $115.02 |
| 500 | $0.41140 | $205.70 |
| 1,000 | $0.37013 | $370.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31702 | $951.06 |
| 6,000 | $0.28986 | $1,739.16 |
| 9,000 | $0.27592 | $2,483.28 |
| 15,000 | $0.26014 | $3,902.10 |
| 21,000 | $0.25074 | $5,265.54 |
| 30,000 | $0.24155 | $7,246.50 |

