SMM02040C6199FBx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C6199FBx00
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C6199FB300

DigiKey Part Number
749-SMM02040C6199FB300TR-ND - Tape & Reel (TR)
749-SMM02040C6199FB300CT-ND - Cut Tape (CT)
749-SMM02040C6199FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C6199FB300
Description
RES 61.9 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C6199FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80500$8.05
25$0.67640$16.91
50$0.59440$29.72
100$0.52630$52.63
250$0.45028$112.57
500$0.40284$201.42
1,000$0.36243$362.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31040$931.20
6,000$0.28383$1,702.98
9,000$0.27017$2,431.53
15,000$0.25472$3,820.80
21,000$0.24550$5,155.50
30,000$0.23651$7,095.30
36,000$0.23219$8,358.84
72,000$0.21738$15,651.36
75,000$0.21658$16,243.50
Manufacturers Standard Package