SMM02040C1104FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C3903FB000

DigiKey Part Number
749-SMM02040C3903FB000TR-ND - Tape & Reel (TR)
749-SMM02040C3903FB000CT-ND - Cut Tape (CT)
749-SMM02040C3903FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C3903FB000
Description
SMM0204 50 390K 1% B0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80500$8.05
25$0.67640$16.91
50$0.59440$29.72
100$0.52630$52.63
250$0.45028$112.57
500$0.40284$201.42
1,000$0.36243$362.43
5,000$0.29039$1,451.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26683$2,668.30
20,000$0.24680$4,936.00
30,000$0.23651$7,095.30
50,000$0.22487$11,243.50
70,000$0.21794$15,255.80
100,000$0.21116$21,116.00
120,000$0.20791$24,949.20
240,000$0.19676$47,222.40
250,000$0.19616$49,040.00
Manufacturers Standard Package