Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM02040C2320FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2320FB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040C2320FB000 |
Description | SMM0204 50 232R 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C2320DB300 | Vishay | 0 | 749-MMA02040C2320DB300TR-ND | $0.06666 | Parametric Equivalent |
| MMA02040C2320FB000 | Vishay | 0 | 749-MMA02040C2320FB000TR-ND | $0.02828 | Parametric Equivalent |
| MMA02040D2320FB300 | Vishay | 0 | 749-MMA02040D2320FB300TR-ND | $0.08181 | Parametric Equivalent |
| SMM02040E2320DB300 | Vishay | 0 | 749-SMM02040E2320DB300TR-ND | $0.14752 | Parametric Equivalent |
| SMM0204VC2320FB300 | Vishay | 0 | 749-SMM0204VC2320FB300TR-ND | $0.06060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22088 | $2,208.80 |



