SMM02040C2708FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C2708FB300
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C2708FB300

DigiKey Part Number
749-1174-2-ND - Tape & Reel (TR)
749-1174-1-ND - Cut Tape (CT)
749-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2708FB300
Description
RES 2.7 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C2708FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.23200$12.32
25$1.04120$26.03
50$0.91800$45.90
100$0.81450$81.45
250$0.70088$175.22
500$0.62930$314.65
1,000$0.56861$568.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49044$1,471.32
6,000$0.45052$2,703.12
9,000$0.43003$3,870.27
15,000$0.40684$6,102.60
21,000$0.39302$8,253.42
30,000$0.37951$11,385.30
36,000$0.37304$13,429.44
72,000$0.35081$25,258.32
75,000$0.34961$26,220.75
Manufacturers Standard Package